
CER ENG KIT 30 | |
|---|---|
DigiKey Part Number | 399-12004-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 30 |
Description | CAP KIT CERAMIC 10PF-22UF 1400PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 22µF 6.3 ~ 100V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer KEMET | Voltage - Rated 6.3 ~ 100V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Active | Quantity 1400 Pieces (28 Values - 50 Each) |
Kit Type Ceramic | Packages Included 0805 (2012 Metric) |
Capacitance Range 10pF ~ 22µF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.32000 | €48.32 |
| 10 | €41.96500 | €419.65 |
| Unit Price without VAT: | €48.32000 |
|---|---|
| Unit Price with VAT: | €60.64160 |
| Part Number | Description | Quantity |
|---|---|---|
| C0805C102J5GACTU | CAP CER 1000PF 50V C0G/NP0 0805 | 50 |
| C0805C106K8PACTU | CAP CER 10UF 10V X5R 0805 | 50 |
| C0805C102K5RACTU | CAP CER 1000PF 50V X7R 0805 | 50 |
| C0805C106K4PACTU | CAP CER 10UF 16V X5R 0805 | 50 |
| C0805C105K4RACTU | CAP CER 1UF 16V X7R 0805 | 50 |










