



CER ENG KIT 27 | |
|---|---|
DigiKey Part Number | 399-11622-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 27 |
Description | CAP KIT CER 6.8PF-4700PF 1050PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 6.8pF ~ 4700pF 500 ~ 3000V (3kV) Surface Mount, MLCC 1050 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage - Rated 500 ~ 3000V (3kV) |
Manufacturer KEMET | Tolerance ±5% |
Series | Applications SMPS Filtering |
Packaging Book | Features High Voltage |
Part Status Active | Quantity 1050 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0805 ~ 2220 (2012 ~ 5750 Metric) |
Capacitance Range 6.8pF ~ 4700pF | Base Product Number |
Mounting Type Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €135.88000 | €135.88 |
| 10 | €117.98600 | €1,179.86 |
| Unit Price without VAT: | €135.88000 |
|---|---|
| Unit Price with VAT: | €170.52940 |
| Part Number | Description | Quantity |
|---|---|---|
| C0805C101JCGACTU | CAP CER 100PF 500V C0G/NP0 0805 | 50 |
| C1812C222JDGACTU | CAP CER 2200PF 1KV C0G/NP0 1812 | 25 |
| C0805C470JDGACTU | CAP CER 47PF 1KV C0G/NP0 0805 | 50 |
| C0805C390JCGACTU | CAP CER 39PF 500V C0G/NP0 0805 | 50 |
| C1812C102JDGACTU | CAP CER 1000PF 1KV C0G/NP0 1812 | 25 |



