
CBR06C209B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C209B5GACTR-ND - Tape & Reel (TR) 399-CBR06C209B5GACCT-ND - Cut Tape (CT) 399-CBR06C209B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C209B5GAC |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C209B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05290 | €26.45 |
| 1 000 | €0.04794 | €47.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04053 | €162.12 |
| 8 000 | €0.03778 | €302.24 |
| 12 000 | €0.03640 | €436.80 |
| 20 000 | €0.03488 | €697.60 |
| 28 000 | €0.03399 | €951.72 |
| 40 000 | €0.03313 | €1,325.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

