
C1210C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C334K5RACTUCT-ND - Cut Tape (CT) 399-C1210C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24100 | €2.41 |
| 50 | €0.17980 | €8.99 |
| 100 | €0.16080 | €16.08 |
| 500 | €0.12888 | €64.44 |
| 1 000 | €0.11901 | €119.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10422 | €416.88 |
| 8 000 | €0.09873 | €789.84 |
| 12 000 | €0.09597 | €1,151.64 |
| 20 000 | €0.09292 | €1,858.40 |
| 28 000 | €0.09114 | €2,551.92 |
| 40 000 | €0.08942 | €3,576.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

