
C1210C334K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C334K1RACTUCT-ND - Cut Tape (CT) 399-C1210C334K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334K1RACTU |
Description | CAP CER 0.33UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.61200 | €6.12 |
| 50 | €0.47840 | €23.92 |
| 100 | €0.43740 | €43.74 |
| 500 | €0.36768 | €183.84 |
| 1 000 | €0.34615 | €346.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.31384 | €1,255.36 |
| 8 000 | €0.30182 | €2,414.56 |
| 12 000 | €0.29580 | €3,549.60 |
| 20 000 | €0.28912 | €5,782.40 |
| 28 000 | €0.28522 | €7,986.16 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |

