
C1206C339C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C339C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C339C5GACTUCT-ND - Cut Tape (CT) 399-C1206C339C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C339C5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C339C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27800 | €2.78 |
| 50 | €0.20820 | €10.41 |
| 100 | €0.18680 | €18.68 |
| 500 | €0.15082 | €75.41 |
| 1 000 | €0.13972 | €139.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12305 | €492.20 |
| 8 000 | €0.11686 | €934.88 |
| 12 000 | €0.11375 | €1,365.00 |
| 20 000 | €0.11032 | €2,206.40 |
| 28 000 | €0.10831 | €3,032.68 |
| 40 000 | €0.10637 | €4,254.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

