
C1206C153JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11904-2-ND - Tape & Reel (TR) 399-11904-1-ND - Cut Tape (CT) 399-11904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153JAGACAUTO |
Description | CAP CER 0.015UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153JAGACAUTO7210 | KEMET | 7 219 | 399-C1206C153JAGACAUTO7210CT-ND | €0.88000 | Direct |
| CGA5L3C0G2E153J160AA | TDK | 692 | 445-15581-1-ND | €0.76000 | Direct |
| CGA5L4C0G2W153J160AA | TDK | 12 041 | 445-15586-1-ND | €0.55000 | Upgrade |
| CGA5L4NP02W153J160AA | TDK | 1 370 | 445-172611-1-ND | €0.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.27683 | €692.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53100 | €5.31 |
| 50 | €0.41340 | €20.67 |
| 100 | €0.37700 | €37.70 |
| 500 | €0.31554 | €157.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54500 | €5.45 |
| 50 | €0.47620 | €23.81 |
| 100 | €0.38810 | €38.81 |
| 500 | €0.31752 | €158.76 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

