


C0603C821J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821J2RACTUTR-ND - Tape & Reel (TR) 399-C0603C821J2RACTUCT-ND - Cut Tape (CT) 399-C0603C821J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J2RACTU |
Description | CAP CER 820PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24100 | €2.41 |
| 50 | €0.17880 | €8.94 |
| 100 | €0.15990 | €15.99 |
| 500 | €0.12808 | €64.04 |
| 1 000 | €0.11826 | €118.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10354 | €414.16 |
| 8 000 | €0.09807 | €784.56 |
| 12 000 | €0.09534 | €1,144.08 |
| 20 000 | €0.09230 | €1,846.00 |
| 28 000 | €0.09052 | €2,534.56 |
| 40 000 | €0.08882 | €3,552.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

