Upgrade
Direct
Upgrade

C0603C620G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C620G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C620G1GACTU |
Description | CAP CER 62PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C620G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C620F1GACTU | KEMET | 0 | 399-C0603C620F1GACTUTR-ND | €0.32531 | Upgrade |
| 06031A620GAT2A | KYOCERA AVX | 0 | 06031A620GAT2A-ND | €0.07771 | Direct |
| 06031A620FAT2A | KYOCERA AVX | 0 | 06031A620FAT2A-ND | €0.09136 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13650 | €546.00 |
| Unit Price without VAT: | €0.13650 |
|---|---|
| Unit Price with VAT: | €0.17131 |



