
C0603C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-9970-2-ND - Tape & Reel (TR) 399-9970-1-ND - Cut Tape (CT) 399-9970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18100 | €1.81 |
| 50 | €0.13300 | €6.65 |
| 100 | €0.11820 | €11.82 |
| 500 | €0.09324 | €46.62 |
| 1 000 | €0.08553 | €85.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07400 | €296.00 |
| 8 000 | €0.06971 | €557.68 |
| 12 000 | €0.06756 | €810.72 |
| 20 000 | €0.06518 | €1,303.60 |
| 28 000 | €0.06379 | €1,786.12 |
| 40 000 | €0.06245 | €2,498.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

