C0603C220G3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2 509
Unit Price: €0.89000
Datasheet

Upgrade


KEMET
In Stock: 10 161
Unit Price: €0.54000
Datasheet

Upgrade


KEMET
In Stock: 50
Unit Price: €0.49000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.08293
Datasheet

Upgrade


TDK
In Stock: 11 446
Unit Price: €0.21000
Datasheet

Upgrade


TDK
In Stock: 4 567
Unit Price: €0.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 57 106
Unit Price: €0.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.02157
Datasheet

Upgrade


KYOCERA AVX
In Stock: 773
Unit Price: €0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 770
Unit Price: €0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 214 824
Unit Price: €0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 700
Unit Price: €0.36000
Datasheet
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C220G3GACTU

DigiKey Part Number
399-C0603C220G3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C220G3GACTU
Description
CAP CER 22PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C220G3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C220F1GACTUKEMET2 509399-C0603C220F1GACTUCT-ND€0.89000Upgrade
C0603C220G1GACTUKEMET10 161399-C0603C220G1GACTUCT-ND€0.54000Upgrade
C0603C220G5GACTUKEMET50399-C0603C220G5GACTUCT-ND€0.49000Upgrade
KGM15ACG1E220GTKYOCERA AVX0478-KGM15ACG1E220GTTR-ND€0.08293Direct
C1608C0G1H220F080AATDK11 446445-5366-1-ND€0.21000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.12948€517.92
Manufacturers Standard Package
Unit Price without VAT:€0.12948
Unit Price with VAT:€0.16250