
A768MS477M1ELAS017 | |
|---|---|
DigiKey Part Number | 399-A768MS477M1ELAS017TR-ND - Tape & Reel (TR) 399-A768MS477M1ELAS017CT-ND - Cut Tape (CT) 399-A768MS477M1ELAS017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS477M1ELAS017 |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS477M1ELAS017 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.60900 | €6.09 |
| 50 | €0.46380 | €23.19 |
| 100 | €0.41790 | €41.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.34765 | €139.06 |
| 800 | €0.32114 | €256.91 |
| 1 200 | €0.30775 | €369.30 |
| 2 000 | €0.29282 | €585.64 |
| 2 800 | €0.28404 | €795.31 |
| 4 000 | €0.27556 | €1,102.24 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |






