



VLP-02V | |
|---|---|
DigiKey Part Number | 455-2374-ND |
Manufacturer | |
Manufacturer Product Number | VLP-02V |
Description | CONN PLUG HSG 2POS 6.20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLP-02V-1 | JST Sales America Inc. | 6 | 455-3603-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.15720 | €3.93 |
| 50 | €0.14980 | €7.49 |
| 100 | €0.14250 | €14.25 |
| 250 | €0.13356 | €33.39 |
| 500 | €0.12718 | €63.59 |
| 1 000 | €0.12109 | €121.09 |
| 2 500 | €0.11350 | €283.75 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |
















