4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
PAP-04V-S
PAP-04V-S

PAP-04V-S

DigiKey Part Number
455-1488-ND
Manufacturer
Manufacturer Product Number
PAP-04V-S
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 606
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08800€0.88
25€0.08200€2.05
50€0.07800€3.90
100€0.07440€7.44
250€0.06968€17.42
500€0.06634€33.17
1 000€0.06316€63.16
3 000€0.05845€175.35
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550