
B6P-VH | |
|---|---|
DigiKey Part Number | 455-B6P-VH-ND |
Manufacturer | |
Manufacturer Product Number | B6P-VH |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | B6P-VH Models |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Overall Contact Length 0.575" (14.60mm) |
Packaging Bulk | Insulation Height 0.370" (9.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 16.5mm |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24400 | €2.44 |
| 250 | €0.19432 | €48.58 |
| 500 | €0.18504 | €92.52 |
| 1 000 | €0.17619 | €176.19 |
| 5 000 | €0.15727 | €786.35 |
| 10 000 | €0.14976 | €1,497.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |









