
20PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-20PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-20PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-20PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20PS-JMDSS-G-1-TF |
Description | CONN PLUG 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20PS-JMDSS-G-1-TF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.74600 | €7.46 |
| 25 | €0.69920 | €17.48 |
| 50 | €0.66580 | €33.29 |
| 100 | €0.63390 | €63.39 |
| 250 | €0.59420 | €148.55 |
| 500 | €0.56580 | €282.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.52357 | €785.36 |
| 3 000 | €0.49859 | €1,495.77 |
| 4 500 | €0.48453 | €2,180.39 |
| 7 500 | €0.46739 | €3,505.43 |
| 10 500 | €0.45644 | €4,792.62 |
| 15 000 | €0.44511 | €6,676.65 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |





