
LRC0402CS3N3GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CS3N3GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CS3N3GV001TCT-ND - Cut Tape (CT) 712-LRC0402CS3N3GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CS3N3GV001T |
Description | FIXED IND 3.3NH 300MA 190 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 190mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CS3N3GV001T Models |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8.5GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 100 | €0.02180 | €2.18 |
| 1 000 | €0.01798 | €17.98 |
| 5 000 | €0.01568 | €78.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01478 | €147.80 |
| 20 000 | €0.01394 | €278.80 |
| 30 000 | €0.01347 | €404.10 |
| 50 000 | €0.01290 | €645.00 |
| 70 000 | €0.01253 | €877.10 |
| 100 000 | €0.01216 | €1,216.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |



