
IXFR70N15 | |
|---|---|
DigiKey Part Number | IXFR70N15-ND |
Manufacturer | |
Manufacturer Product Number | IXFR70N15 |
Description | MOSFET N-CH 150V 67A ISOPLUS247 |
Customer Reference | |
Detailed Description | N-Channel 150 V 67A (Tc) 250W (Tc) Through Hole ISOPLUS247™ |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 35A, 10V |

