
CPC1303GRTR | |
|---|---|
DigiKey Part Number | 212-CPC1303GRTR-ND - Tape & Reel (TR) 212-CPC1303GRTRCT-ND - Cut Tape (CT) 212-CPC1303GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1303GRTR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer IXYS Integrated Circuits Division | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 200% @ 200µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2500% @ 200µA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.14300 | €21.43 |
| 100 | €1.67560 | €167.56 |
| 500 | €1.47010 | €735.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.40322 | €1,403.22 |
| 2 000 | €1.34659 | €2,693.18 |
| 3 000 | €1.31760 | €3,952.80 |
| 5 000 | €1.28491 | €6,424.55 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.67715 |







