
M24308/3-2P | |
|---|---|
DigiKey Part Number | 1003-M24308/3-2P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-2P |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1700V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.49000 | €47.49 |
| 10 | €40.36400 | €403.64 |
| 25 | €37.83760 | €945.94 |
| 50 | €36.03300 | €1,801.65 |
| 100 | €34.31510 | €3,431.51 |
| 250 | €32.16996 | €8,042.49 |
| Unit Price without VAT: | €47.49000 |
|---|---|
| Unit Price with VAT: | €59.59995 |

