
M24308/3-18Z | |
|---|---|
DigiKey Part Number | 1003-M24308/3-18Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-18Z |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.46000 | €15.46 |
| 10 | €13.14000 | €131.40 |
| 25 | €12.31760 | €307.94 |
| 50 | €11.72960 | €586.48 |
| 100 | €11.17020 | €1,117.02 |
| 250 | €10.47136 | €2,617.84 |
| 500 | €9.97212 | €4,986.06 |
| Unit Price without VAT: | €15.46000 |
|---|---|
| Unit Price with VAT: | €19.40230 |

