



M24308/23-1F | |
|---|---|
DigiKey Part Number | 1003-M24308/23-1F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-1F |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.04000 | €16.04 |
| 10 | €13.63100 | €136.31 |
| 25 | €12.77720 | €319.43 |
| 50 | €12.16760 | €608.38 |
| 100 | €11.58700 | €1,158.70 |
| 250 | €10.86216 | €2,715.54 |
| 500 | €10.34434 | €5,172.17 |
| Unit Price without VAT: | €16.04000 |
|---|---|
| Unit Price with VAT: | €20.13020 |






