



DEMA-15P | |
|---|---|
DigiKey Part Number | 1003-1749-ND |
Manufacturer | |
Manufacturer Product Number | DEMA-15P |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.24000 | €59.24 |
| 10 | €50.35100 | €503.51 |
| 25 | €47.20080 | €1,180.02 |
| 50 | €44.94960 | €2,247.48 |
| 100 | €42.80680 | €4,280.68 |
| Unit Price without VAT: | €59.24000 |
|---|---|
| Unit Price with VAT: | €74.34620 |


