25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
1003-1887-ND
1003-1887-ND

DB-25S-A197

DigiKey Part Number
1003-1887-ND
Manufacturer
Manufacturer Product Number
DB-25S-A197
Description
CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/1-3FITT Cannon, LLC600IM24308/1-3F-ND€22.53000Similar
09670254704HARTING1971195-2708-ND€9.93000Similar
09670254715HARTING1791195-2709-ND€10.47000Similar
09672254704HARTING971195-2761-ND€3.66000Similar
09672254715HARTING1041195-2762-ND€4.28000Similar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.74000€15.74
10€13.37300€133.73
25€12.53560€313.39
56€11.84232€663.17
112€11.27723€1,263.05
280€10.57189€2,960.13
504€10.14294€5,112.04
Manufacturers Standard Package
Unit Price without VAT:€15.74000
Unit Price with VAT:€19.75370