



DAM-15P | |
|---|---|
DigiKey Part Number | 1003-1833-ND |
Manufacturer | |
Manufacturer Product Number | DAM-15P |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM-15P Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.77000 | €14.77 |
| 10 | €12.55100 | €125.51 |
| 25 | €11.76520 | €294.13 |
| 50 | €11.20380 | €560.19 |
| 100 | €10.66930 | €1,066.93 |
| 250 | €10.00188 | €2,500.47 |
| 500 | €9.52506 | €4,762.53 |
| Unit Price without VAT: | €14.77000 |
|---|---|
| Unit Price with VAT: | €18.53635 |
















