
IS25LP256D-JLLE | |
|---|---|
DigiKey Part Number | 706-1610-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP256D-JLLE |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP256D-JLLE Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.60000 | €5.60 |
| 10 | €5.21100 | €52.11 |
| 25 | €5.05400 | €126.35 |
| 50 | €4.93580 | €246.79 |
| 100 | €4.81760 | €481.76 |
| 480 | €4.55323 | €2,185.55 |
| 960 | €4.43875 | €4,261.20 |
| 1 440 | €4.37264 | €6,296.60 |
| Unit Price without VAT: | €5.60000 |
|---|---|
| Unit Price with VAT: | €7.02800 |









