
IS660XSM | |
|---|---|
DigiKey Part Number | 58-IS660XSM-ND |
Manufacturer | |
Manufacturer Product Number | IS660XSM |
Description | OPTOISOLATOR 5.3KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 200V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 300µs, 100µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 65 | €0.59200 | €38.48 |
| 130 | €0.54700 | €71.11 |
| 520 | €0.47598 | €247.51 |
| 1 040 | €0.44827 | €466.20 |
| 2 015 | €0.42576 | €857.91 |
| 5 005 | €0.40007 | €2,002.35 |
| 10 010 | €0.38394 | €3,843.24 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |

