
IRS2118SPBF | |
|---|---|
DigiKey Part Number | 2156-IRS2118SPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRS2118SPBF |
Description | IRS2118 - GATE DRIVER |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer International Rectifier | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Bulk | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Bulk: | 13221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | €1.10485 | €255.22 |
| Unit Price without VAT: | €1.10485 |
|---|---|
| Unit Price with VAT: | €1.38659 |

