LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12V-MB-CW-12M

DigiKey Part Number
1647-12V-MB-CW-12MTR-ND - Tape & Reel (TR)
1647-12V-MB-CW-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-MB-CW-12M
Description
LED ENG CW 3LEDS 6000K 1=1" STP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
12V
Manufacturer
Inspired LED, LLC
CRI (Color Rendering Index)
92
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Active
Size / Dimension
12000.0mm L x 8.00mm W (25.40mm L per Segment)
Type
LED Engine
Height
1.50mm
Color
White, Cool
Lens Type
Flat
CCT (K)
6000K
Base Product Number
Configuration
Linear Light Strip, Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
480€0.39840€191.23
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200