
IN-S63DTLS | |
|---|---|
DigiKey Part Number | 1830-IN-S63DTLSTR-ND - Tape & Reel (TR) 1830-IN-S63DTLSCT-ND - Cut Tape (CT) 1830-IN-S63DTLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63DTLS |
Description | SENSOR OPT 630NMAMB 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 630nm Analog 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Inolux | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Ambient | Supplier Device Package 0603 |
Wavelength 630nm | Base Product Number |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26200 | €2.62 |
| 100 | €0.18690 | €18.69 |
| 500 | €0.15296 | €76.48 |
| 1 000 | €0.14181 | €141.81 |
| 2 000 | €0.13230 | €264.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12423 | €496.92 |
| 8 000 | €0.11737 | €938.96 |
| 12 000 | €0.11386 | €1,366.32 |
| 20 000 | €0.10989 | €2,197.80 |
| 28 000 | €0.10753 | €3,010.84 |
| 40 000 | €0.10523 | €4,209.20 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |











