


IRS25752LTRPBF | |
|---|---|
DigiKey Part Number | IRS25752LTRPBFTR-ND - Tape & Reel (TR) IRS25752LTRPBFCT-ND - Cut Tape (CT) IRS25752LTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS25752LTRPBF |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IRS25752LTRPBF Models |
Category | Voltage - Supply 10V ~ 18V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 160mA, 240mA |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 85ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-6 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.49000 | €4.90 |
| 25 | €0.44120 | €11.03 |
| 100 | €0.38680 | €38.68 |
| 250 | €0.36092 | €90.23 |
| 500 | €0.34528 | €172.64 |
| 1 000 | €0.33242 | €332.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31654 | €949.62 |
| 6 000 | €0.30877 | €1,852.62 |
| 9 000 | €0.30488 | €2,743.92 |
| 15 000 | €0.30057 | €4,508.55 |
| 21 000 | €0.29805 | €6,259.05 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |






