
IRLR3636TRPBF | |
|---|---|
DigiKey Part Number | IRLR3636TRPBFTR-ND - Tape & Reel (TR) IRLR3636TRPBFCT-ND - Cut Tape (CT) IRLR3636TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3636TRPBF |
Description | MOSFET N-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR3636TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3779 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.34300 | €13.43 |
| 100 | €0.91390 | €91.39 |
| 500 | €0.73042 | €365.21 |
| 1 000 | €0.67142 | €671.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.62181 | €1,243.62 |
| 4 000 | €0.58010 | €2,320.40 |
| 6 000 | €0.55887 | €3,353.22 |
| 10 000 | €0.54143 | €5,414.30 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.62295 |








