N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML6346TRPBF

DigiKey Part Number
IRLML6346TRPBFTR-ND - Tape & Reel (TR)
IRLML6346TRPBFCT-ND - Cut Tape (CT)
IRLML6346TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML6346TRPBF
Description
MOSFET N-CH 30V 3.4A SOT23
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML6346TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 10µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 24 V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
63mOhm @ 3.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.24500€2.45
100€0.15430€15.43
500€0.11530€57.65
1 000€0.10267€102.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.08658€259.74
6 000€0.07847€470.82
9 000€0.07434€669.06
15 000€0.06969€1,045.35
21 000€0.06694€1,405.74
30 000€0.06426€1,927.80
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.50200