
IRFS4410ZTRLPBF | |
|---|---|
DigiKey Part Number | IRFS4410ZTRLPBFTR-ND - Tape & Reel (TR) IRFS4410ZTRLPBFCT-ND - Cut Tape (CT) IRFS4410ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4410ZTRLPBF |
Description | MOSFET N-CH 100V 97A D2PAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 97A (Tc) 230W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4820 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 58A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.65600 | €16.56 |
| 100 | €1.14070 | €114.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.87061 | €696.49 |
| 1 600 | €0.80757 | €1,292.11 |
| 2 400 | €0.77546 | €1,861.10 |
| 4 000 | €0.73940 | €2,957.60 |
| 5 600 | €0.71805 | €4,021.08 |
| 8 000 | €0.71424 | €5,713.92 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.21280 |









