
IRFR3410TRLPBF | |
|---|---|
DigiKey Part Number | IRFR3410TRLPBFTR-ND - Tape & Reel (TR) IRFR3410TRLPBFCT-ND - Cut Tape (CT) IRFR3410TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3410TRLPBF |
Description | MOSFET N-CH 100V 31A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3410TRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 39mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 18 958 | IPD30N10S3L34ATMA1CT-ND | €1.80000 | Similar |
| AOD482 | Alpha & Omega Semiconductor Inc. | 77 207 | 785-1224-1-ND | €1.53000 | Similar |
| NTD6414ANT4G | onsemi | 3 222 | NTD6414ANT4GOSCT-ND | €1.66000 | Similar |
| STD15NF10T4 | STMicroelectronics | 3 535 | 497-7958-1-ND | €1.54000 | Similar |
| STD25N10F7 | STMicroelectronics | 2 722 | 497-14530-1-ND | €1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.91800 | €9.18 |
| 100 | €0.61280 | €61.28 |
| 500 | €0.48178 | €240.89 |
| 1 000 | €0.43961 | €439.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.38609 | €1,158.27 |
| 6 000 | €0.35916 | €2,154.96 |
| 9 000 | €0.34544 | €3,108.96 |
| 15 000 | €0.33003 | €4,950.45 |
| 21 000 | €0.32636 | €6,853.56 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.81975 |


