
IRFR2905ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR2905ZPBFTR-ND - Tape & Reel (TR) IRFR2905ZPBFCT-ND - Cut Tape (CT) IRFR2905ZPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR2905ZTRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 36A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD088N06N3GATMA1 | Infineon Technologies | 0 | 448-IPD088N06N3GATMA1TR-ND | €0.40640 | MFR Recommended |
| DMNH6012LK3-13 | Diodes Incorporated | 0 | DMNH6012LK3-13-ND | €0.46045 | Similar |
| FDD13AN06A0-F085 | onsemi | 1 400 | FDD13AN06A0-F085CT-ND | €1.96000 | Similar |
| FDD86581-F085 | onsemi | 9 775 | FDD86581-F085OSCT-ND | €1.55000 | Similar |
| STD60NF55LAT4 | STMicroelectronics | 7 490 | 497-18737-1-ND | €1.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.76500 | €7.65 |
| 100 | €0.50600 | €50.60 |
| 500 | €0.39482 | €197.41 |
| 1 000 | €0.35901 | €359.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.32888 | €657.76 |
| 4 000 | €0.30355 | €1,214.20 |
| 6 000 | €0.29064 | €1,743.84 |
| 10 000 | €0.27613 | €2,761.30 |
| 14 000 | €0.26755 | €3,745.70 |
| 20 000 | €0.25920 | €5,184.00 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |








