
IRFR220NTRPBF | |
|---|---|
DigiKey Part Number | IRFR220NTRPBFTR-ND - Tape & Reel (TR) IRFR220NTRPBFCT-ND - Cut Tape (CT) IRFR220NTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR220NTRPBF |
Description | MOSFET N-CH 200V 5A DPAK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 43W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.70200 | €7.02 |
| 100 | €0.46230 | €46.23 |
| 500 | €0.35946 | €179.73 |
| 1 000 | €0.32632 | €326.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.29843 | €596.86 |
| 4 000 | €0.27497 | €1,099.88 |
| 6 000 | €0.26302 | €1,578.12 |
| 10 000 | €0.24959 | €2,495.90 |
| 14 000 | €0.24164 | €3,382.96 |
| 20 000 | €0.23392 | €4,678.40 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |












