Similar
Similar
Similar

IRF7241PBF | |
|---|---|
DigiKey Part Number | IRF7241PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7241PBF |
Description | MOSFET P-CH 40V 6.2A 8SO |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.2A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 41mOhm @ 6.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3220 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS4685 | onsemi | 19 | FDS4685CT-ND | €0.95000 | Direct |
| AO4443 | Alpha & Omega Semiconductor Inc. | 0 | AO4443-ND | €0.28868 | Similar |
| DMP4050SSS-13 | Diodes Incorporated | 27 406 | DMP4050SSS-13CT-ND | €1.21000 | Similar |
| IRF9Z14SPBF | Vishay Siliconix | 403 | IRF9Z14SPBF-ND | €2.27000 | Similar |
| ZXMP3A16N8TA | Diodes Incorporated | 256 | ZXMP3A16N8CT-ND | €1.59000 | Similar |





