
IRF7103TRPBF | |
|---|---|
DigiKey Part Number | IRF7103PBFTR-ND - Tape & Reel (TR) IRF7103PBFCT-ND - Cut Tape (CT) IRF7103PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7103TRPBF |
Description | MOSFET 2N-CH 50V 3A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7103TRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 290pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.63800 | €6.38 |
| 100 | €0.41870 | €41.87 |
| 500 | €0.32420 | €162.10 |
| 1 000 | €0.29378 | €293.78 |
| 2 000 | €0.26818 | €536.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.24663 | €986.52 |
| 8 000 | €0.22852 | €1,828.16 |
| 12 000 | €0.21930 | €2,631.60 |
| 20 000 | €0.20893 | €4,178.60 |
| 28 000 | €0.20280 | €5,678.40 |
| 40 000 | €0.19994 | €7,997.60 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |















