
IRF1310NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF1310NSTRLPBFTR-ND - Tape & Reel (TR) IRF1310NSTRLPBFCT-ND - Cut Tape (CT) IRF1310NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1310NSTRLPBF |
Description | MOSFET N-CH 100V 42A D2PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 3.8W (Ta), 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 22A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.65000 | €16.50 |
| 100 | €1.13590 | €113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.86678 | €693.42 |
| 1 600 | €0.80395 | €1,286.32 |
| 2 400 | €0.77196 | €1,852.70 |
| 4 000 | €0.73601 | €2,944.04 |
| 5 600 | €0.71473 | €4,002.49 |
| 8 000 | €0.71052 | €5,684.16 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.20025 |










