
IPW65R110CFDFKSA2 | |
|---|---|
DigiKey Part Number | 448-IPW65R110CFDFKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R110CFDFKSA2 |
Description | MOSFET N-CH 650V 31.2A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R110CFDFKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 277.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.96000 | €5.96 |
| 30 | €3.40433 | €102.13 |
| 120 | €2.84225 | €341.07 |
| 510 | €2.43025 | €1,239.43 |
| 1 020 | €2.27994 | €2,325.54 |
| 2 010 | €2.23545 | €4,493.25 |
| Unit Price without VAT: | €5.96000 |
|---|---|
| Unit Price with VAT: | €7.47980 |










