


IPB057N06NATMA1 | |
|---|---|
DigiKey Part Number | IPB057N06NATMA1TR-ND - Tape & Reel (TR) IPB057N06NATMA1CT-ND - Cut Tape (CT) IPB057N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB057N06NATMA1 |
Description | MOSFET N-CH 60V 17A/45A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB057N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.28800 | €12.88 |
| 100 | €0.87430 | €87.43 |
| 500 | €0.69744 | €348.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.64059 | €640.59 |
| 2 000 | €0.59278 | €1,185.56 |
| 3 000 | €0.56843 | €1,705.29 |
| 5 000 | €0.54107 | €2,705.35 |
| 7 000 | €0.52487 | €3,674.09 |
| 10 000 | €0.51207 | €5,120.70 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |








