
BTS724GXUMA1 | |
|---|---|
DigiKey Part Number | BTS724GXUMA1TR-ND - Tape & Reel (TR) BTS724GXUMA1CT-ND - Cut Tape (CT) BTS724GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS724GXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS724GXUMA1 Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 70mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-20 |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 40V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.63000 | €4.63 |
| 10 | €3.53500 | €35.35 |
| 25 | €3.26040 | €81.51 |
| 100 | €2.95950 | €295.95 |
| 250 | €2.83372 | €708.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.65827 | €2,658.27 |
| 2 000 | €2.59965 | €5,199.30 |
| 3 000 | €2.57031 | €7,710.93 |
| Unit Price without VAT: | €4.63000 |
|---|---|
| Unit Price with VAT: | €5.81065 |











