Power Switch/Driver 1:1 N-Channel 25A PG-HSOF-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 25A PG-HSOF-8-6
Power PROFET™ Automotive Smart High-Side Switches from Infineon PIO | DigiKey

BTH500301LUAAUMA1

DigiKey Part Number
448-BTH500301LUAAUMA1TR-ND - Tape & Reel (TR)
448-BTH500301LUAAUMA1CT-ND - Cut Tape (CT)
448-BTH500301LUAAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTH500301LUAAUMA1
Description
MULTICHIP PROFET & GD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A PG-HSOF-8-6
Datasheet
 Datasheet
EDA/CAD Models
BTH500301LUAAUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
8V ~ 60V
Mfr
Current - Output (Max)
25A
Series
Rds On (Typ)
3mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
Logic
Supplier Device Package
PG-HSOF-8-6
Voltage - Load
8V ~ 60V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.70000€6.70
10€4.53600€45.36
100€3.31080€331.08
500€3.19766€1,598.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€2.61248€5,224.96
Manufacturers Standard Package
Unit Price without VAT:€6.70000
Unit Price with VAT:€8.40850