BGA725L6E6327FTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12 733
Unit Price: €1.10000
Datasheet
RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSLP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA725L6E6327FTSA1

DigiKey Part Number
BGA725L6E6327FTSA1TR-ND - Tape & Reel (TR)
BGA725L6E6327FTSA1CT-ND - Cut Tape (CT)
BGA725L6E6327FTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA725L6E6327FTSA1
Description
IC AMP GPS 1.55-1.615GHZ TSLP6-2
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSLP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA725L6E6327FTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GPS/GNSS
Manufacturer
Infineon Technologies
Voltage - Supply
1.5V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
3.6mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
1.55GHz ~ 1.615GHz
Package / Case
6-XFDFN
P1dB
-16dBm
Supplier Device Package
TSLP-6-2
Gain
20dB
Base Product Number
Noise Figure
0.65dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BGA715N7E6327XTSA2Infineon Technologies12 733BGA715N7E6327XTSA2CT-ND€1.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.29800€2.98
25€0.28080€7.02
100€0.25670€25.67
250€0.24224€60.56
500€0.23198€115.99
1 000€0.22229€222.29
5 000€0.20188€1,009.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.18945€2,841.75
30 000€0.18219€5,465.70
45 000€0.17814€8,016.30
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925