
BFP640ESDH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP640ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP640ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP640ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP640ESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 46GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP640ESDH6327XTSA1 Models |
Category | Power - Max 200mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 50mA |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.7V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 46GHz | Supplier Device Package PG-SOT343-4-2 |
Noise Figure (dB Typ @ f) 0.6dB ~ 2dB @ 150MHz ~ 10GHz | Base Product Number |
Gain 7dB ~ 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30600 | €3.06 |
| 25 | €0.27360 | €6.84 |
| 100 | €0.23780 | €23.78 |
| 250 | €0.22072 | €55.18 |
| 500 | €0.21038 | €105.19 |
| 1 000 | €0.20190 | €201.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19142 | €574.26 |
| 6 000 | €0.18629 | €1,117.74 |
| 9 000 | €0.18372 | €1,653.48 |
| 15 000 | €0.18087 | €2,713.05 |
| 21 000 | €0.17921 | €3,763.41 |
| 30 000 | €0.17761 | €5,328.30 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |






