BAT1503WE6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 99 523
Unit Price: €0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.39000
Datasheet
RF Diode Schottky - Single 4V 110 mA 100 mW PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1503WE6327HTSA1

DigiKey Part Number
BAT1503WE6327HTSA1TR-ND - Tape & Reel (TR)
BAT1503WE6327HTSA1CT-ND - Cut Tape (CT)
BAT1503WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1503WE6327HTSA1
Description
DIODE SCHOTTKY 4V 100MW SOD323
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 110 mA 100 mW PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAT1503WE6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Manufacturer
Infineon Technologies
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Package / Case
SC-76, SOD-323
Diode Type
Schottky - Single
Supplier Device Package
PG-SOD323-3D
Voltage - Peak Reverse (Max)
4V
Base Product Number
Current - Max
110 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PS76SB17,115Nexperia USA Inc.99 5231727-5342-1-ND€0.43000Similar
1PS79SB17,115Nexperia USA Inc.01727-4781-1-ND€0.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.44900€4.49
100€0.28980€28.98
500€0.22120€110.60
1 000€0.19907€199.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.17095€512.85
6 000€0.15678€940.68
9 000€0.14956€1,346.04
15 000€0.14145€2,121.75
21 000€0.13665€2,869.65
30 000€0.13198€3,959.40
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.90360