Similar
Similar

BAT1503WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT1503WE6327HTSA1TR-ND - Tape & Reel (TR) BAT1503WE6327HTSA1CT-ND - Cut Tape (CT) BAT1503WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1503WE6327HTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOD323 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT1503WE6327HTSA1 Models |
Category | Capacitance @ Vr, F 0.35pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Power Dissipation (Max) 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case SC-76, SOD-323 |
Diode Type Schottky - Single | Supplier Device Package PG-SOD323-3D |
Voltage - Peak Reverse (Max) 4V | Base Product Number |
Current - Max 110 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB17,115 | Nexperia USA Inc. | 99 523 | 1727-5342-1-ND | €0.40000 | Similar |
| 1PS79SB17,115 | Nexperia USA Inc. | 0 | 1727-4781-1-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.44900 | €4.49 |
| 100 | €0.28980 | €28.98 |
| 500 | €0.22120 | €110.60 |
| 1 000 | €0.19907 | €199.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17095 | €512.85 |
| 6 000 | €0.15678 | €940.68 |
| 9 000 | €0.14956 | €1,346.04 |
| 15 000 | €0.14145 | €2,121.75 |
| 21 000 | €0.13665 | €2,869.65 |
| 30 000 | €0.13198 | €3,959.40 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |













