
2EDN7523FXTMA1 | |
|---|---|
DigiKey Part Number | 2EDN7523FXTMA1TR-ND - Tape & Reel (TR) 2EDN7523FXTMA1CT-ND - Cut Tape (CT) 2EDN7523FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7523FXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7523FXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5A, 5A |
Series | Input Type Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 5.3ns, 4.5ns |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration Low-Side | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Independent | Supplier Device Package PG-DSO-8 |
Number of Drivers 2 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49700 | €4.97 |
| 25 | €0.44720 | €11.18 |
| 100 | €0.39250 | €39.25 |
| 250 | €0.36628 | €91.57 |
| 500 | €0.35046 | €175.23 |
| 1 000 | €0.33744 | €337.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32370 | €809.25 |
| 5 000 | €0.31542 | €1,577.10 |
| 7 500 | €0.31127 | €2,334.53 |
| 12 500 | €0.30667 | €3,833.38 |
| 17 500 | €0.30399 | €5,319.82 |
| 25 000 | €0.30140 | €7,535.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |








