Fiber Optic Transmitter 645nm 2V 30 mA Connector-less
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-E96E

DigiKey Part Number
FB162-ND
Manufacturer
Manufacturer Product Number
IF-E96E
Description
XMITTER FIBER OPTIC 645NM RED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 645nm 2V 30 mA Connector-less
Datasheet
 Datasheet
EDA/CAD Models
IF-E96E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Manufacturer
Industrial Fiber Optics
Current - DC Forward (If) (Max)
30 mA
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
5 V
Part Status
Active
Capacitance
35 pF
Wavelength
645nm
Connector Type
Connector-less
Spectral Bandwidth
20nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 856
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.66000€5.66
50€3.64680€182.34
100€3.44520€344.52
500€3.08804€1,544.02
1 000€2.97204€2,972.04
2 000€2.87394€5,747.88
Manufacturers Standard Package
Unit Price without VAT:€5.66000
Unit Price with VAT:€7.10330